LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE SKPSADE010 product image
  • SKPSADE010 thumbnail 1
  • SKPSADE010 thumbnail 2
  • SKPSADE010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ALPSALPINE SKPSADE010

Manufacturer
ALPSALPINEAsian Brands
MPN
SKPSADE010
LCSC Part #
C2925580
Packaging
SMD
Customer #
Key Attributes
NO Square Plunger Brick nogging SPST 6mm 3.3N 300000 16V 100MΩ 5.9mm -40℃~+90℃ 5mm J pin Black SMD Tactile Switches
DatasheetALPSALPINE SKPSADE010
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3008$ 0.30
6+$ 0.2389$ 1.43
50+$ 0.2124$ 10.62
2,000+$ 0.1917$ 383.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackagingSMD
Strike GundamNO
Actuator StyleSquare Plunger
Mounting StyleBrick nogging
CircuitSPST
Switch Length6mm
Operating Force3.3N
Mechanical Life300000
Voltage Rating (DC)16V
Insulation Resistance100MΩ
Switch Width5.9mm
Operating Temperature-40℃~+90℃
Switch Height5mm
Pin StyleJ pin
Actuator/Cap ColorBlack