PANASONIC AQY212EHAX
| Manufacturer | PANASONICAsian Brands |
| MPN | AQY212EHAX |
| LCSC Part # | C29276 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | 1 Form A(SPST-NO) 1ms 50us 1.25V 60V 850mΩ 550mA AC,DC 5kV SOP-4-2.54mm Solid State Relays (SSR) |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SOP-4-2.54mm | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 1ms | |
| Turn-off time | 50us | |
| Input Forward Voltage | 1.25V | |
| Voltage - Load | 60V | |
| On Resistance | 850mΩ | |
| Continuous Load Current | 550mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 5kV |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SOP-4-2.54mm | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 1ms | |
| Turn-off time | 50us |
| Type | Description | |
|---|---|---|
| Input Forward Voltage | 1.25V | |
| Voltage - Load | 60V | |
| On Resistance | 850mΩ | |
| Continuous Load Current | 550mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 5kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 15,710
15,710 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9427 | $ 0.94 |
| 30+ | $ 0.9051 | $ 27.15 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SOP-4-2.54mm | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 1ms | |
| Turn-off time | 50us | |
| Input Forward Voltage | 1.25V | |
| Voltage - Load | 60V | |
| On Resistance | 850mΩ | |
| Continuous Load Current | 550mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 5kV |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SOP-4-2.54mm | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 1ms | |
| Turn-off time | 50us |
| Type | Description | |
|---|---|---|
| Input Forward Voltage | 1.25V | |
| Voltage - Load | 60V | |
| On Resistance | 850mΩ | |
| Continuous Load Current | 550mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AQY212EHA | PANASONIC | - | 100 | $ 2.463 |



