KNSCHA MPP103J2J07NN22600
| Manufacturer | KNSCHAAsian Brands |
| MPN | MPP103J2J07NN22600 |
| LCSC Part # | C2927902 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | ±5% 10nF -40℃~+105℃ 630V Through Hole,P=7.5mm Film Capacitors |
| Datasheet | KNSCHA MPP103J2J07NN22600 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Tolerance | ±5% | |
| Capacitance | 10nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 10nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 630V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 790
790 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0348 | $ 0.35 |
| 100+ | $ 0.0284 | $ 2.84 |
| 300+ | $ 0.0252 | $ 7.56 |
| 1,000+ | $ 0.0199 | $ 19.90 |
| 5,000+ | $ 0.018 | $ 90.00 |
| 10,000+ | $ 0.017 | $ 170.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Tolerance | ±5% | |
| Capacitance | 10nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 10nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



