TOSHIBA RN2105MFV,L3F(CT
| Manufacturer | TOSHIBAAsian Brands |
| MPN | RN2105MFV,L3F(CT |
| LCSC Part # | C2929214 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | 80@10mA,5V 300mV@5mA,500uA SOT-723 Single, Pre-Biased Bipolar Transistors |
| Datasheet | TOSHIBA RN2105MFV,L3F(CT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| DC Current Gain (hFE@Ic,Vce) | 80@10mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 300mV@5mA,500uA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 |
| Type | Description | |
|---|---|---|
| DC Current Gain (hFE@Ic,Vce) | 80@10mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 300mV@5mA,500uA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0875 | $ 0.44 |
| 50+ | $ 0.0689 | $ 3.45 |
| 150+ | $ 0.0585 | $ 8.78 |
| 500+ | $ 0.0523 | $ 26.15 |
| 2,500+ | $ 0.0469 | $ 117.25 |
| 5,000+ | $ 0.044 | $ 220.00 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| DC Current Gain (hFE@Ic,Vce) | 80@10mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 300mV@5mA,500uA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 |
| Type | Description | |
|---|---|---|
| DC Current Gain (hFE@Ic,Vce) | 80@10mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 300mV@5mA,500uA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



