LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC AXK5F60347YG product image
  • AXK5F60347YG thumbnail 1
  • AXK5F60347YG thumbnail 2
  • AXK5F60347YG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC AXK5F60347YG

Manufacturer
PANASONICAsian Brands
MPN
AXK5F60347YG
LCSC Part #
C2929554
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
0.5mm 60 SMD,P=0.5mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetPANASONIC AXK5F60347YG
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0105$ 1.01
10+$ 0.8649$ 8.65
90+$ 0.786$ 70.74
100+$ 0.6949$ 69.49
500+$ 0.6252$ 312.60
1,000+$ 0.6069$ 606.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerPANASONIC
PackagingSMD,P=0.5mm
Pitch0.5mm
Number of Pins60

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.