GOODWORK BZT52C33
| Manufacturer | GOODWORKAsian Brands |
| MPN | BZT52C33 |
| LCSC Part # | C2932753 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 100nA@23.1V 80Ω 500mW 31V~35V 33V SOD-123 Single Zener Diodes |
| Datasheet | GOODWORK BZT52C33 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOD-123 | |
| Reverse Leakage Current (Ir) | 100nA@23.1V | |
| Tolerance_01071450 | - | |
| Zener Impedance (Zzt) | 80Ω | |
| Diode Configuration | - | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Range) | 31V~35V | |
| Zener Voltage (Nom) | 33V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOD-123 | |
| Reverse Leakage Current (Ir) | 100nA@23.1V | |
| Tolerance_01071450 | - |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 80Ω | |
| Diode Configuration | - | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Range) | 31V~35V | |
| Zener Voltage (Nom) | 33V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0137 | $ 0.69 |
| 500+ | $ 0.0079 | $ 3.95 |
| 3,000+ | $ 0.0072 | $ 21.60 |
| 6,000+ | $ 0.0071 | $ 42.60 |
| 51,000+ | $ 0.007 | $ 357.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOD-123 | |
| Reverse Leakage Current (Ir) | 100nA@23.1V | |
| Tolerance_01071450 | - | |
| Zener Impedance (Zzt) | 80Ω | |
| Diode Configuration | - | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Range) | 31V~35V | |
| Zener Voltage (Nom) | 33V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOD-123 | |
| Reverse Leakage Current (Ir) | 100nA@23.1V | |
| Tolerance_01071450 | - |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 80Ω | |
| Diode Configuration | - | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Range) | 31V~35V | |
| Zener Voltage (Nom) | 33V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


