HJ Tech RF2111027
| Manufacturer | HJ TechAsian Brands |
| MPN | RF2111027 |
| LCSC Part # | C2936948 |
| Packaging | - |
| Customer # | |
| Key Attributes | Glue Stick Antenna 2.4GHz 50Ω RF Antennas |
| Datasheet | HJ Tech RF2111027 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Antenna Type | Glue Stick Antenna | |
| Polarization Type | - | |
| Bandwidth | - | |
| Operating Temperature | - | |
| Central Frequency | 2.4GHz | |
| Power capacity | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Antenna Type | Glue Stick Antenna | |
| Polarization Type | - |
| Type | Description | |
|---|---|---|
| Bandwidth | - | |
| Operating Temperature | - | |
| Central Frequency | 2.4GHz | |
| Power capacity | - | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 112
112 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7449 | $ 1.74 |
| 10+ | $ 1.5158 | $ 15.16 |
| 30+ | $ 1.3732 | $ 41.20 |
| 100+ | $ 1.094 | $ 109.40 |
| 500+ | $ 1.0272 | $ 513.60 |
| 1,000+ | $ 0.9999 | $ 999.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Antenna Type | Glue Stick Antenna | |
| Polarization Type | - | |
| Bandwidth | - | |
| Operating Temperature | - | |
| Central Frequency | 2.4GHz | |
| Power capacity | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Antenna Type | Glue Stick Antenna | |
| Polarization Type | - |
| Type | Description | |
|---|---|---|
| Bandwidth | - | |
| Operating Temperature | - | |
| Central Frequency | 2.4GHz | |
| Power capacity | - | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |


