LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOOYA PJ-358 product image
  • PJ-358 thumbnail 1
  • PJ-358 thumbnail 2
  • PJ-358 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOOYA PJ-358

Manufacturer
HOOYAAsian Brands
MPN
PJ-358
LCSC Part #
C2939193
Packaging
Through Hole
Customer #
Key Attributes
3.5mm headphone jack Through Hole Audio Connectors
DatasheetHOOYA PJ-358
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 860
860 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2048$ 1.02
30+$ 0.1666$ 5.00
500+$ 0.1439$ 71.95
1,000+$ 0.1235$ 123.50
2,500+$ 0.1144$ 286.00
8,000+$ 0.1089$ 871.20
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Audio Connectors
ManufacturerHOOYA
PackagingThrough Hole
Operating Temperature Range-
Connector Type3.5mm headphone jack
Voltage Rating (Max)-
Current Rating (Max)-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.