Wuxi I-core Elec AIP74HC574TA.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AIP74HC574TA.TR |
| LCSC Part # | C2943300 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 74HC D-Type 35MHz Tri-State,Non-Inverted 8uA Positive Edge TSSOP-20 Flip Flops |
| Datasheet | Wuxi I-core Elec AIP74HC574TA.TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-20 | |
| Source Current | 7.8mA | |
| Series | 74HC | |
| Type | D-Type | |
| Supply Voltage | 2V~6V | |
| Sink Current | 7.8mA | |
| Clock Frequency | 35MHz | |
| Input Capacitance | 3.5pF | |
| Output Type | Tri-State,Non-Inverted | |
| Maximum Propagation Delay | 26ns@6V,50pF | |
| Quiescent Current (Iq) | 8uA | |
| Trigger Type | Positive Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-20 | |
| Source Current | 7.8mA | |
| Series | 74HC | |
| Type | D-Type | |
| Supply Voltage | 2V~6V |
| Type | Description | |
|---|---|---|
| Sink Current | 7.8mA | |
| Clock Frequency | 35MHz | |
| Input Capacitance | 3.5pF | |
| Output Type | Tri-State,Non-Inverted | |
| Maximum Propagation Delay | 26ns@6V,50pF | |
| Quiescent Current (Iq) | 8uA | |
| Trigger Type | Positive Edge |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,585
1,585 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2681 | $ 1.34 |
| 50+ | $ 0.2114 | $ 10.57 |
| 150+ | $ 0.1871 | $ 28.07 |
| 500+ | $ 0.1567 | $ 78.35 |
| 2,500+ | $ 0.1432 | $ 358.00 |
| 4,000+ | $ 0.1351 | $ 540.40 |
| 8,000+ | $ 0.1331 | $ 1064.80 |
| 20,000+ | $ 0.1318 | $ 2636.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-20 | |
| Source Current | 7.8mA | |
| Series | 74HC | |
| Type | D-Type | |
| Supply Voltage | 2V~6V | |
| Sink Current | 7.8mA | |
| Clock Frequency | 35MHz | |
| Input Capacitance | 3.5pF | |
| Output Type | Tri-State,Non-Inverted | |
| Maximum Propagation Delay | 26ns@6V,50pF | |
| Quiescent Current (Iq) | 8uA | |
| Trigger Type | Positive Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-20 | |
| Source Current | 7.8mA | |
| Series | 74HC | |
| Type | D-Type | |
| Supply Voltage | 2V~6V |
| Type | Description | |
|---|---|---|
| Sink Current | 7.8mA | |
| Clock Frequency | 35MHz | |
| Input Capacitance | 3.5pF | |
| Output Type | Tri-State,Non-Inverted | |
| Maximum Propagation Delay | 26ns@6V,50pF | |
| Quiescent Current (Iq) | 8uA | |
| Trigger Type | Positive Edge |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



