MEIHUA MHPC3528CRGBCT
| Manufacturer | MEIHUAAsian Brands |
| MPN | MHPC3528CRGBCT |
| LCSC Part # | C2962096 |
| Packaging | SMD3528 |
| Customer # | |
| Key Attributes | 120° Colorless transparence Common cathode Positive Stick RGB 20mA -40℃~+85℃ SMD3528 LED Indication - Discrete |
| Datasheet | MEIHUA MHPC3528CRGBCT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | SMD3528 | |
| Power Dissipation | 60mW;100mW;110mW | |
| Viewing Angle | 120° | |
| Color Temperature | - | |
| Lens Color | Colorless transparence | |
| Diode Configuration | Common cathode | |
| Mounting Sytle | Positive Stick | |
| Dominant Wavelength | 621nm;520nm;465nm | |
| Emitted Color | RGB | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Wavelength | 630nm;515nm;460nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | SMD3528 | |
| Power Dissipation | 60mW;100mW;110mW | |
| Viewing Angle | 120° | |
| Color Temperature | - | |
| Lens Color | Colorless transparence |
| Type | Description | |
|---|---|---|
| Diode Configuration | Common cathode | |
| Mounting Sytle | Positive Stick | |
| Dominant Wavelength | 621nm;520nm;465nm | |
| Emitted Color | RGB | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Wavelength | 630nm;515nm;460nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 220
220 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.09 | $ 0.45 |
| 50+ | $ 0.0713 | $ 3.57 |
| 150+ | $ 0.061 | $ 9.15 |
| 500+ | $ 0.0548 | $ 27.40 |
| 2,000+ | $ 0.0494 | $ 98.80 |
| 4,000+ | $ 0.0465 | $ 186.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | SMD3528 | |
| Power Dissipation | 60mW;100mW;110mW | |
| Viewing Angle | 120° | |
| Color Temperature | - | |
| Lens Color | Colorless transparence | |
| Diode Configuration | Common cathode | |
| Mounting Sytle | Positive Stick | |
| Dominant Wavelength | 621nm;520nm;465nm | |
| Emitted Color | RGB | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Wavelength | 630nm;515nm;460nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | SMD3528 | |
| Power Dissipation | 60mW;100mW;110mW | |
| Viewing Angle | 120° | |
| Color Temperature | - | |
| Lens Color | Colorless transparence |
| Type | Description | |
|---|---|---|
| Diode Configuration | Common cathode | |
| Mounting Sytle | Positive Stick | |
| Dominant Wavelength | 621nm;520nm;465nm | |
| Emitted Color | RGB | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Wavelength | 630nm;515nm;460nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



