Shou Han SHKJ 3615-2830D
| Manufacturer | Shou HanAsian Brands |
| MPN | SHKJ 3615-2830D |
| LCSC Part # | C2965607 |
| Packaging | - |
| Customer # | |
| Key Attributes | 扁平电缆 组合式 28mm@D Cable Ferrites |
| Datasheet | Shou Han SHKJ 3615-2830D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Cable Ferrites | |
| Manufacturer | Shou Han | |
| Packaging | - | |
| Applicable Cable Type | 扁平电缆 | |
| Combining Form | 组合式 | |
| Inner Diameter φ/ Inner Width D | 28mm@D |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Cable Ferrites | |
| Manufacturer | Shou Han | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Applicable Cable Type | 扁平电缆 | |
| Combining Form | 组合式 | |
| Inner Diameter φ/ Inner Width D | 28mm@D |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5508 | $ 0.55 |
| 10+ | $ 0.4583 | $ 4.58 |
| 30+ | $ 0.4112 | $ 12.34 |
| 100+ | $ 0.3475 | $ 34.75 |
| 500+ | $ 0.3187 | $ 159.35 |
| 1,000+ | $ 0.305 | $ 305.00 |
Standard Packaging99/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Cable Ferrites | |
| Manufacturer | Shou Han | |
| Packaging | - | |
| Applicable Cable Type | 扁平电缆 | |
| Combining Form | 组合式 | |
| Inner Diameter φ/ Inner Width D | 28mm@D |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Cable Ferrites | |
| Manufacturer | Shou Han | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Applicable Cable Type | 扁平电缆 | |
| Combining Form | 组合式 | |
| Inner Diameter φ/ Inner Width D | 28mm@D |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



