CND-tek YX-A11-R500800-G0845
| Manufacturer | CND-tekAsian Brands |
| MPN | YX-A11-R500800-G0845 |
| LCSC Part # | C2974221 |
| Packaging | - |
| Customer # | |
| Key Attributes | Transmitter 6.3uH 1 Coil, 1 Layer ±5% -40℃~+85℃ Wireless Charging Coils |
| Datasheet | CND-tek YX-A11-R500800-G0845 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH | |
| DC Resistance | - | |
| Number of Coils | 1 Coil, 1 Layer | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH |
| Type | Description | |
|---|---|---|
| DC Resistance | - | |
| Number of Coils | 1 Coil, 1 Layer | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.396 | $ 0.40 |
| 6+ | $ 0.3217 | $ 1.93 |
| 50+ | $ 0.2914 | $ 14.57 |
| 300+ | $ 0.2261 | $ 67.83 |
| 600+ | $ 0.2079 | $ 124.74 |
| 1,500+ | $ 0.1973 | $ 295.95 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH | |
| DC Resistance | - | |
| Number of Coils | 1 Coil, 1 Layer | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH |
| Type | Description | |
|---|---|---|
| DC Resistance | - | |
| Number of Coils | 1 Coil, 1 Layer | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


