Dersonic RM14D241KD17E100
| Manufacturer | DersonicAsian Brands |
| MPN | RM14D241KD17E100 |
| LCSC Part # | C2974801 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 395V 600mW 63J 830pF@1kHz 200V 150V 240V 2.5kA Through Hole,P=7.5mm Varistors, MOVs |
| Datasheet | Dersonic RM14D241KD17E100 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 395V | |
| Rated Wattage | 600mW | |
| Maximum Energy | 63J | |
| Typical Capatitance | 830pF@1kHz | |
| Allowable Voltage (DC) | 200V | |
| Allowable Voltage (AC) | 150V | |
| Varistor Voltage | 240V | |
| Peak Current | 2.5kA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 395V | |
| Rated Wattage | 600mW | |
| Maximum Energy | 63J |
| Type | Description | |
|---|---|---|
| Typical Capatitance | 830pF@1kHz | |
| Allowable Voltage (DC) | 200V | |
| Allowable Voltage (AC) | 150V | |
| Varistor Voltage | 240V | |
| Peak Current | 2.5kA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 300
300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0857 | $ 0.43 |
| 50+ | $ 0.0701 | $ 3.51 |
| 150+ | $ 0.0623 | $ 9.35 |
| 500+ | $ 0.0544 | $ 27.20 |
| 2,500+ | $ 0.0497 | $ 124.25 |
| 5,000+ | $ 0.0474 | $ 237.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 395V | |
| Rated Wattage | 600mW | |
| Maximum Energy | 63J | |
| Typical Capatitance | 830pF@1kHz | |
| Allowable Voltage (DC) | 200V | |
| Allowable Voltage (AC) | 150V | |
| Varistor Voltage | 240V | |
| Peak Current | 2.5kA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 395V | |
| Rated Wattage | 600mW | |
| Maximum Energy | 63J |
| Type | Description | |
|---|---|---|
| Typical Capatitance | 830pF@1kHz | |
| Allowable Voltage (DC) | 200V | |
| Allowable Voltage (AC) | 150V | |
| Varistor Voltage | 240V | |
| Peak Current | 2.5kA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



