AVAGO(Broadcom) AFBR-725SMZ
| Manufacturer | |
| MPN | AFBR-725SMZ |
| LCSC Part # | C2976078 |
| Packaging | - |
| Customer # | |
| Key Attributes | 以太网光模块 NO 3.3V 25.78125Gbps Serial Device Servers RoHS |
| Datasheet | AVAGO(Broadcom) AFBR-725SMZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | AVAGO(Broadcom) | |
| Packaging | - | |
| Type | 以太网光模块 | |
| Isolation | NO | |
| Operating Temperature | 0℃~+70℃ | |
| Operating Current | - | |
| Operating Voltage | 3.3V | |
| Data Rate | 25.78125Gbps |
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | AVAGO(Broadcom) | |
| Packaging | - | |
| Type | 以太网光模块 | |
| Isolation | NO |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Operating Current | - | |
| Operating Voltage | 3.3V | |
| Data Rate | 25.78125Gbps |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 405.9581 | $ 405.96 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | AVAGO(Broadcom) | |
| Packaging | - | |
| Type | 以太网光模块 | |
| Isolation | NO | |
| Operating Temperature | 0℃~+70℃ | |
| Operating Current | - | |
| Operating Voltage | 3.3V | |
| Data Rate | 25.78125Gbps |
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | AVAGO(Broadcom) | |
| Packaging | - | |
| Type | 以太网光模块 | |
| Isolation | NO |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Operating Current | - | |
| Operating Voltage | 3.3V | |
| Data Rate | 25.78125Gbps |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

