Shou Han TS2306A 240gf MSM 9
| Manufacturer | Shou HanAsian Brands |
| MPN | TS2306A 240gf MSM 9 |
| LCSC Part # | C2976675 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | NO Round Button Brick nogging SPST 3mm 240gf@±30gf 500000 15V 50MΩ 2mm -40℃~+85℃ 0.6mm SMDSplicing Black 20mA SMD Tactile Switches |
| Datasheet | Shou Han TS2306A 240gf MSM 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Shou Han | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 3mm | |
| Operating Force | 240gf@±30gf | |
| Mechanical Life | 500000 | |
| Voltage Rating (DC) | 15V | |
| Insulation Resistance | 50MΩ | |
| Switch Width | 2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Height | 0.6mm | |
| Pin Style | SMDSplicing | |
| Actuator/Cap Color | Black | |
| Contact Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Shou Han | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 3mm | |
| Operating Force | 240gf@±30gf |
| Type | Description | |
|---|---|---|
| Mechanical Life | 500000 | |
| Voltage Rating (DC) | 15V | |
| Insulation Resistance | 50MΩ | |
| Switch Width | 2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Height | 0.6mm | |
| Pin Style | SMDSplicing | |
| Actuator/Cap Color | Black | |
| Contact Current | 20mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9,975
9,975 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0672 | $ 0.34 |
| 50+ | $ 0.0538 | $ 2.69 |
| 150+ | $ 0.0471 | $ 7.07 |
| 500+ | $ 0.0421 | $ 21.05 |
| 2,500+ | $ 0.0359 | $ 89.75 |
| 5,000+ | $ 0.0339 | $ 169.50 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Shou Han | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 3mm | |
| Operating Force | 240gf@±30gf | |
| Mechanical Life | 500000 | |
| Voltage Rating (DC) | 15V | |
| Insulation Resistance | 50MΩ | |
| Switch Width | 2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Height | 0.6mm | |
| Pin Style | SMDSplicing | |
| Actuator/Cap Color | Black | |
| Contact Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Shou Han | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 3mm | |
| Operating Force | 240gf@±30gf |
| Type | Description | |
|---|---|---|
| Mechanical Life | 500000 | |
| Voltage Rating (DC) | 15V | |
| Insulation Resistance | 50MΩ | |
| Switch Width | 2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Height | 0.6mm | |
| Pin Style | SMDSplicing | |
| Actuator/Cap Color | Black | |
| Contact Current | 20mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



