ZHOURI DB-9P
| Manufacturer | ZHOURIAsian Brands |
| MPN | DB-9P |
| LCSC Part # | C2977600 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | rehd D-Sub Wire Welding Type 3A -45℃~+105℃ Through Hole D-Sub Connector |
| Datasheet | ZHOURI DB-9P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | ZHOURI | |
| Packaging | Through Hole | |
| Gender | rehd | |
| Connector Type | D-Sub | |
| Mounting Style | Wire Welding Type | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -45℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | ZHOURI | |
| Packaging | Through Hole | |
| Gender | rehd |
| Type | Description | |
|---|---|---|
| Connector Type | D-Sub | |
| Mounting Style | Wire Welding Type | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -45℃~+105℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 150
150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1224 | $ 0.61 |
| 50+ | $ 0.1196 | $ 5.98 |
| 150+ | $ 0.1177 | $ 17.66 |
| 500+ | $ 0.1158 | $ 57.90 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | ZHOURI | |
| Packaging | Through Hole | |
| Gender | rehd | |
| Connector Type | D-Sub | |
| Mounting Style | Wire Welding Type | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -45℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | ZHOURI | |
| Packaging | Through Hole | |
| Gender | rehd |
| Type | Description | |
|---|---|---|
| Connector Type | D-Sub | |
| Mounting Style | Wire Welding Type | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -45℃~+105℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



