ARKLED(Wuxi ARK Tech Elec) SZ720788W/64
| Manufacturer | ARKLED(Wuxi ARK Tech Elec)Asian Brands |
| MPN | SZ720788W/64 |
| LCSC Part # | C2980923 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Common Cathode 8x8 White Through Hole LED Dot Matrix and Cluster |
| Datasheet | ARKLED(Wuxi ARK Tech Elec) SZ720788W/64 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | ARKLED(Wuxi ARK Tech Elec) | |
| Packaging | Through Hole | |
| Polarity | Common Cathode | |
| Dot Matrix Number | 8x8 | |
| Emitting Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | ARKLED(Wuxi ARK Tech Elec) | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Polarity | Common Cathode | |
| Dot Matrix Number | 8x8 | |
| Emitting Color | White |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0301 | $ 1.03 |
| 10+ | $ 1.0031 | $ 10.03 |
| 30+ | $ 0.9851 | $ 29.55 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | ARKLED(Wuxi ARK Tech Elec) | |
| Packaging | Through Hole | |
| Polarity | Common Cathode | |
| Dot Matrix Number | 8x8 | |
| Emitting Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | ARKLED(Wuxi ARK Tech Elec) | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Polarity | Common Cathode | |
| Dot Matrix Number | 8x8 | |
| Emitting Color | White |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8531200000 |
| USHTS | 8531200040 |
| TARIC | 8531202010 |
| CAHTS | 8531200010 |
| BRHTS | 85312000 |
| INHTS | 85312000 |
| MXHTS | 8531.20.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8531200000 |
| USHTS | 8531200040 |
| TARIC | 8531202010 |
| Type | Details |
|---|---|
| CAHTS | 8531200010 |
| BRHTS | 85312000 |
| INHTS | 85312000 |
| MXHTS | 8531.20.01 |



