Sharp Microelectronics PC925LENSZ0F
| Manufacturer | |
| MPN | PC925LENSZ0F |
| LCSC Part # | C2983166 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 0.5us,0.5us 5kV 15kV/us DC DIP-8 Logic Output Optoisolators |
| Datasheet | Sharp Microelectronics PC925LENSZ0F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | DIP-8 | |
| Propagation Delay tpLH/tpHL | 0.5us,0.5us | |
| Supply Voltage | - | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 15kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | DIP-8 | |
| Propagation Delay tpLH/tpHL | 0.5us,0.5us |
| Type | Description | |
|---|---|---|
| Supply Voltage | - | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 15kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.786 | $ 0.79 |
| 10+ | $ 0.6631 | $ 6.63 |
| 50+ | $ 0.5311 | $ 26.56 |
| 100+ | $ 0.4704 | $ 47.04 |
| 500+ | $ 0.434 | $ 217.00 |
| 1,000+ | $ 0.4143 | $ 414.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | DIP-8 | |
| Propagation Delay tpLH/tpHL | 0.5us,0.5us | |
| Supply Voltage | - | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 15kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | DIP-8 | |
| Propagation Delay tpLH/tpHL | 0.5us,0.5us |
| Type | Description | |
|---|---|---|
| Supply Voltage | - | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 15kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



