HUAYI HY1001D
| Manufacturer | HUAYIAsian Brands |
| MPN | HY1001D |
| LCSC Part # | C2983279 |
| Packaging | TO-252-2 |
| Customer # | |
| Key Attributes | 70V 75W -55℃~+175℃@(Tj) 70A 7.4mΩ@10V,40A 3V@250uA 220pF@25V N Channel 4.2nF@25V 82nC@10V TO-252-2 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Packaging | TO-252-2 | |
| Drain Source Voltage (Vdss) | 70V | |
| Power Dissipation (Pd) | 75W | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Continuous Drain Current (Id) | 70A | |
| Drain Source On Resistance (RDS(on)@Vgs,Id) | 7.4mΩ@10V,40A | |
| Gate Threshold Voltage (Vgs(th)@Id) | 3V@250uA | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF@25V | |
| Type | N Channel | |
| Input Capacitance (Ciss@Vds) | 4.2nF@25V | |
| Total Gate Charge (Qg@Vgs) | 82nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 158
158 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3363 | $ 0.34 |
| 6+ | $ 0.2739 | $ 1.64 |
| 50+ | $ 0.2471 | $ 12.36 |
| 200+ | $ 0.2137 | $ 42.74 |
| 500+ | $ 0.1988 | $ 99.40 |
| 1,600+ | $ 0.1899 | $ 303.84 |
| 2,500+ | $ 0.1877 | $ 469.25 |
| 5,000+ | $ 0.1862 | $ 931.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Packaging | TO-252-2 | |
| Drain Source Voltage (Vdss) | 70V | |
| Power Dissipation (Pd) | 75W | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Continuous Drain Current (Id) | 70A | |
| Drain Source On Resistance (RDS(on)@Vgs,Id) | 7.4mΩ@10V,40A | |
| Gate Threshold Voltage (Vgs(th)@Id) | 3V@250uA | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF@25V | |
| Type | N Channel | |
| Input Capacitance (Ciss@Vds) | 4.2nF@25V | |
| Total Gate Charge (Qg@Vgs) | 82nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |


