Collective Semiconductor Technology 7805
| Manufacturer | Collective Semiconductor TechnologyAsian Brands |
| MPN | 7805 |
| LCSC Part # | C2984683 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 233kA TO-220 Battery Chargers |
| Datasheet | Collective Semiconductor Technology 7805 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Battery/Battery Chargers | |
| Manufacturer | Collective Semiconductor Technology | |
| Packaging | TO-220 | |
| Power Supply Rejection Ratio (PSRR) | - | |
| Output Current | 233kA | |
| Quiescent Current (Ground Current) | - | |
| Dropout Voltage | - | |
| Output Voltage | - | |
| Noise | - | |
| Number of Outputs | - | |
| Operating Temperature | - | |
| Feature | - |
| Type | Description | |
|---|---|---|
| Category | Battery/Battery Chargers | |
| Manufacturer | Collective Semiconductor Technology | |
| Packaging | TO-220 | |
| Power Supply Rejection Ratio (PSRR) | - | |
| Output Current | 233kA | |
| Quiescent Current (Ground Current) | - |
| Type | Description | |
|---|---|---|
| Dropout Voltage | - | |
| Output Voltage | - | |
| Noise | - | |
| Number of Outputs | - | |
| Operating Temperature | - | |
| Feature | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 80
80 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1639 | $ 0.82 |
| 30+ | $ 0.1309 | $ 3.93 |
| 250+ | $ 0.1168 | $ 29.20 |
| 1,000+ | $ 0.0992 | $ 99.20 |
| 2,500+ | $ 0.0913 | $ 228.25 |
| 8,000+ | $ 0.0866 | $ 692.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Battery/Battery Chargers | |
| Manufacturer | Collective Semiconductor Technology | |
| Packaging | TO-220 | |
| Power Supply Rejection Ratio (PSRR) | - | |
| Output Current | 233kA | |
| Quiescent Current (Ground Current) | - | |
| Dropout Voltage | - | |
| Output Voltage | - | |
| Noise | - | |
| Number of Outputs | - | |
| Operating Temperature | - | |
| Feature | - |
| Type | Description | |
|---|---|---|
| Category | Battery/Battery Chargers | |
| Manufacturer | Collective Semiconductor Technology | |
| Packaging | TO-220 | |
| Power Supply Rejection Ratio (PSRR) | - | |
| Output Current | 233kA | |
| Quiescent Current (Ground Current) | - |
| Type | Description | |
|---|---|---|
| Dropout Voltage | - | |
| Output Voltage | - | |
| Noise | - | |
| Number of Outputs | - | |
| Operating Temperature | - | |
| Feature | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
