Milliohm HoRX-25W-1R-5%
| Manufacturer | MilliohmAsian Brands |
| MPN | HoRX-25W-1R-5% |
| LCSC Part # | C2985678 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1Ω Bolt Mounting 25W ±5% Chassis Mount Resistors |
| Datasheet | Milliohm HoRX-25W-1R-5% |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Milliohm | |
| Packaging | - | |
| Type | - | |
| Resistance | 1Ω | |
| Mounting Sytle | Bolt Mounting | |
| Rated Current | - | |
| Rated Output Voltage | - | |
| Power(Watts) | 25W | |
| Temperature Coefficient | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Milliohm | |
| Packaging | - | |
| Type | - | |
| Resistance | 1Ω | |
| Mounting Sytle | Bolt Mounting |
| Type | Description | |
|---|---|---|
| Rated Current | - | |
| Rated Output Voltage | - | |
| Power(Watts) | 25W | |
| Temperature Coefficient | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 44
44 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9173 | $ 1.92 |
| 10+ | $ 1.4538 | $ 14.54 |
| 30+ | $ 1.2552 | $ 37.66 |
| 100+ | $ 1.0074 | $ 100.74 |
| 500+ | $ 0.897 | $ 448.50 |
| 1,000+ | $ 0.8308 | $ 830.80 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Milliohm | |
| Packaging | - | |
| Type | - | |
| Resistance | 1Ω | |
| Mounting Sytle | Bolt Mounting | |
| Rated Current | - | |
| Rated Output Voltage | - | |
| Power(Watts) | 25W | |
| Temperature Coefficient | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Milliohm | |
| Packaging | - | |
| Type | - | |
| Resistance | 1Ω | |
| Mounting Sytle | Bolt Mounting |
| Type | Description | |
|---|---|---|
| Rated Current | - | |
| Rated Output Voltage | - | |
| Power(Watts) | 25W | |
| Temperature Coefficient | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



