MCC(Micro Commercial Components) TBS30M-TP
| Manufacturer | |
| MPN | TBS30M-TP |
| LCSC Part # | C2987030 |
| Packaging | TBS |
| Customer # | |
| Key Attributes | 30A -55℃~+150℃@(Tj) 10uA@100V 1.1V@1A 1A 100V TBS Bridge Rectifiers RoHS |
| Datasheet | MCC(Micro Commercial Components) TBS30M-TP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Packaging | TBS | |
| Peak Forward Surge Current | 30A | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Forward Voltage (Vf@If) | 1.1V@1A | |
| Average Rectified Current (Io) | 1A | |
| Reverse Voltage (Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Packaging | TBS | |
| Peak Forward Surge Current | 30A | |
| Operating Temperature | -55℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Forward Voltage (Vf@If) | 1.1V@1A | |
| Average Rectified Current (Io) | 1A | |
| Reverse Voltage (Vr) | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1266 | $ 0.63 |
| 50+ | $ 0.1043 | $ 5.22 |
| 150+ | $ 0.0931 | $ 13.97 |
| 500+ | $ 0.0848 | $ 42.40 |
| 3,000+ | $ 0.0682 | $ 204.60 |
| 6,000+ | $ 0.0649 | $ 389.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Packaging | TBS | |
| Peak Forward Surge Current | 30A | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Forward Voltage (Vf@If) | 1.1V@1A | |
| Average Rectified Current (Io) | 1A | |
| Reverse Voltage (Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Packaging | TBS | |
| Peak Forward Surge Current | 30A | |
| Operating Temperature | -55℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Forward Voltage (Vf@If) | 1.1V@1A | |
| Average Rectified Current (Io) | 1A | |
| Reverse Voltage (Vr) | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



