MK MKEV008GCB-SC510
| Manufacturer | MKAsian Brands |
| MPN | MKEV008GCB-SC510 |
| LCSC Part # | C2987689 |
| Packaging | FBGA-153 |
| Customer # | |
| Key Attributes | FBGA-153 eMMC |
| Datasheet | MK MKEV008GCB-SC510 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/eMMC | |
| Manufacturer | MK | |
| Packaging | FBGA-153 | |
| Density | - | |
| configuration | - | |
| Operating Temperature | - | |
| Random Read/Write (IOPS) | - | |
| Sequential Read/Write (MB/s) | - | |
| Interface Type | - | |
| Supply Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/eMMC | |
| Manufacturer | MK | |
| Packaging | FBGA-153 | |
| Density | - | |
| configuration | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Random Read/Write (IOPS) | - | |
| Sequential Read/Write (MB/s) | - | |
| Interface Type | - | |
| Supply Voltage | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 303
303 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4648 | $ 5.46 |
| 10+ | $ 4.5627 | $ 45.63 |
| 30+ | $ 4.0672 | $ 122.02 |
| 152+ | $ 3.5073 | $ 533.11 |
| 456+ | $ 3.2585 | $ 1485.88 |
| 1,064+ | $ 3.1464 | $ 3347.77 |
Standard Packaging152/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/eMMC | |
| Manufacturer | MK | |
| Packaging | FBGA-153 | |
| Density | - | |
| configuration | - | |
| Operating Temperature | - | |
| Random Read/Write (IOPS) | - | |
| Sequential Read/Write (MB/s) | - | |
| Interface Type | - | |
| Supply Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/eMMC | |
| Manufacturer | MK | |
| Packaging | FBGA-153 | |
| Density | - | |
| configuration | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Random Read/Write (IOPS) | - | |
| Sequential Read/Write (MB/s) | - | |
| Interface Type | - | |
| Supply Voltage | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



