AISHI(Aihua Group) SPZ1EM470D07O00RAXXX
| Manufacturer | AISHI(Aihua Group)Asian Brands |
| MPN | SPZ1EM470D07O00RAXXX |
| LCSC Part # | C2987725 |
| Packaging | Through Hole,5x7mm |
| Customer # | |
| Key Attributes | Polymer 2000hrs@105℃ 47uF -55℃~+105℃ 25V 5mm 7mm 2mm ±20% Through Hole,5x7mm Aluminum - Polymer Capacitors |
| Datasheet | AISHI(Aihua Group) SPZ1EM470D07O00RAXXX |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI(Aihua Group) | |
| Packaging | Through Hole,5x7mm | |
| Type | Polymer | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 25V | |
| φD | 5mm | |
| L789 | 7mm | |
| Lead Spacing | 2mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI(Aihua Group) | |
| Packaging | Through Hole,5x7mm | |
| Type | Polymer | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 25V | |
| φD | 5mm | |
| L789 | 7mm | |
| Lead Spacing | 2mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0638 | $ 0.32 |
| 50+ | $ 0.0623 | $ 3.12 |
| 150+ | $ 0.0612 | $ 9.18 |
| 500+ | $ 0.0602 | $ 30.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI(Aihua Group) | |
| Packaging | Through Hole,5x7mm | |
| Type | Polymer | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 25V | |
| φD | 5mm | |
| L789 | 7mm | |
| Lead Spacing | 2mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI(Aihua Group) | |
| Packaging | Through Hole,5x7mm | |
| Type | Polymer | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 25V | |
| φD | 5mm | |
| L789 | 7mm | |
| Lead Spacing | 2mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



