KYET MMKP153J3A1001
| Manufacturer | KYETAsian Brands |
| MPN | MMKP153J3A1001 |
| LCSC Part # | C2991058 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | ±5% 15nF -40℃~+105℃ 1kV Through Hole,P=10mm Film Capacitors |
| Datasheet | KYET MMKP153J3A1001 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±5% | |
| Capacitance | 15nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 15nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 1kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,505
2,505 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1136 | $ 0.57 |
| 50+ | $ 0.0935 | $ 4.68 |
| 150+ | $ 0.0835 | $ 12.53 |
| 500+ | $ 0.0698 | $ 34.90 |
| 2,500+ | $ 0.0638 | $ 159.50 |
| 5,000+ | $ 0.0608 | $ 304.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±5% | |
| Capacitance | 15nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 15nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



