LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HYHONGYEX CMF4520F-901-2P-T product image
  • CMF4520F-901-2P-T thumbnail 1
  • CMF4520F-901-2P-T thumbnail 2
  • CMF4520F-901-2P-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HYHONGYEX CMF4520F-901-2P-TRoHS

Manufacturer
HYHONGYEXAsian Brands
MPN
CMF4520F-901-2P-T
LCSC Part #
C2998452
Packaging
SMD,4.5x4.7x2mm
Customer #
Key Attributes
900Ω@100kHz 50V 1.3mA SMD,4.5x4.7x2mm Common Mode Chokes RoHS
Datasheetpdf iconHYHONGYEX CMF4520F-901-2P-T
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4613$ 0.46
6+$ 0.3748$ 2.25
50+$ 0.3384$ 16.92
200+$ 0.2929$ 58.58
1,000+$ 0.2595$ 259.50
2,000+$ 0.2474$ 494.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerHYHONGYEX
PackagingSMD,4.5x4.7x2mm
Current Rating900Ω@100kHz
Voltage Rating - DC50V
Current Rating1.3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece