HCTL HC-RJ45-5JA-1-6
| Manufacturer | HCTLAsian Brands |
| MPN | HC-RJ45-5JA-1-6 |
| LCSC Part # | C3000176 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Modular Connector Jacks |
| Datasheet | HCTL HC-RJ45-5JA-1-6 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | HCTL | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | HCTL |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 510
510 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1358 | $ 0.68 |
| 30+ | $ 0.1103 | $ 3.31 |
| 250+ | $ 0.0971 | $ 24.28 |
| 1,000+ | $ 0.0834 | $ 83.40 |
| 2,500+ | $ 0.0774 | $ 193.50 |
| 8,000+ | $ 0.0737 | $ 589.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | HCTL | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | HCTL |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



