ROQANG CK1A471M-CRE77
| Manufacturer | ROQANGAsian Brands |
| MPN | CK1A471M-CRE77 |
| LCSC Part # | C3001243 |
| Packaging | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | 7.7mm 10V 6.3mm 470uF 2000hrs@105℃ -55℃~+105℃ 120mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors |
| Datasheet | ROQANG CK1A471M-CRE77 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D6.3xL7.7mm | |
| L | 7.7mm | |
| Rated Voltage | 10V | |
| φD | 6.3mm | |
| Capacitance | 470uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 120mA@120Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D6.3xL7.7mm | |
| L | 7.7mm | |
| Rated Voltage | 10V | |
| φD | 6.3mm |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 120mA@120Hz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 40,050
40,050 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0371 | $ 0.37 |
| 100+ | $ 0.0307 | $ 3.07 |
| 300+ | $ 0.0275 | $ 8.25 |
| 1,000+ | $ 0.0223 | $ 22.30 |
| 5,000+ | $ 0.0204 | $ 102.00 |
| 10,000+ | $ 0.0194 | $ 194.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D6.3xL7.7mm | |
| L | 7.7mm | |
| Rated Voltage | 10V | |
| φD | 6.3mm | |
| Capacitance | 470uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 120mA@120Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D6.3xL7.7mm | |
| L | 7.7mm | |
| Rated Voltage | 10V | |
| φD | 6.3mm |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 120mA@120Hz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



