PROD Tech PDMFAT22148D-103MLB-4P
| Manufacturer | PROD TechAsian Brands |
| MPN | PDMFAT22148D-103MLB-4P |
| LCSC Part # | C3011549 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10mH@1kHz 1.5kVAC 1.5kV 6A 1.5kV@AC,3secs Through Hole Common Mode Chokes |
| Datasheet | PROD Tech PDMFAT22148D-103MLB-4P |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 10mH@1kHz | |
| Voltage Rating | 1.5kVAC | |
| Voltage Rating - DC | 1.5kV | |
| Current Rating | 6A | |
| Withstanding Voltage | 1.5kV@AC,3secs |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 10mH@1kHz |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.5kVAC | |
| Voltage Rating - DC | 1.5kV | |
| Current Rating | 6A | |
| Withstanding Voltage | 1.5kV@AC,3secs |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 163
163 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7974 | $ 1.80 |
| 10+ | $ 1.3629 | $ 13.63 |
| 30+ | $ 1.1767 | $ 35.30 |
| 100+ | $ 0.9444 | $ 94.44 |
| 500+ | $ 0.841 | $ 420.50 |
| 1,000+ | $ 0.7789 | $ 778.90 |
Standard Packaging90/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 10mH@1kHz | |
| Voltage Rating | 1.5kVAC | |
| Voltage Rating - DC | 1.5kV | |
| Current Rating | 6A | |
| Withstanding Voltage | 1.5kV@AC,3secs |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 10mH@1kHz |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.5kVAC | |
| Voltage Rating - DC | 1.5kV | |
| Current Rating | 6A | |
| Withstanding Voltage | 1.5kV@AC,3secs |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



