EIC Semicon HZ18-1
| Manufacturer | |
| MPN | HZ18-1 |
| LCSC Part # | C3015280 |
| Packaging | DO-35 |
| Customer # | |
| Key Attributes | 1uA 55Ω Single 16.9V~17.7V 500mW DO-35 Single Zener Diodes |
| Datasheet | EIC Semicon HZ18-1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | EIC Semicon | |
| Packaging | DO-35 | |
| Reverse Leakage Current (Ir) | 1uA | |
| Tolerance_01071450 | - | |
| Zener Impedance (Zzt) | 55Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 16.9V~17.7V | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Nom) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | EIC Semicon | |
| Packaging | DO-35 | |
| Reverse Leakage Current (Ir) | 1uA | |
| Tolerance_01071450 | - |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 55Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 16.9V~17.7V | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Nom) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0436 | $ 0.44 |
| 100+ | $ 0.0363 | $ 3.63 |
| 300+ | $ 0.0326 | $ 9.78 |
| 1,000+ | $ 0.0299 | $ 29.90 |
| 5,000+ | $ 0.0266 | $ 133.00 |
| 10,000+ | $ 0.0255 | $ 255.00 |
| 20,000+ | $ 0.0253 | $ 506.00 |
| 40,000+ | $ 0.0251 | $ 1004.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | EIC Semicon | |
| Packaging | DO-35 | |
| Reverse Leakage Current (Ir) | 1uA | |
| Tolerance_01071450 | - | |
| Zener Impedance (Zzt) | 55Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 16.9V~17.7V | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Nom) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | EIC Semicon | |
| Packaging | DO-35 | |
| Reverse Leakage Current (Ir) | 1uA | |
| Tolerance_01071450 | - |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 55Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 16.9V~17.7V | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Nom) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
