S&S SFN-1270-0540-35P5.0
| Manufacturer | S&SAsian Brands |
| MPN | SFN-1270-0540-35P5.0 |
| LCSC Part # | C3015481 |
| Packaging | Through Hole,D=12.5mm |
| Customer # | |
| Key Attributes | Through Hole,D=12.5mm Accessories |
| Datasheet | S&S SFN-1270-0540-35P5.0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Accessories | |
| Manufacturer | S&S | |
| Packaging | Through Hole,D=12.5mm |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Accessories | |
| Manufacturer | S&S |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,D=12.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 99,620
99,620 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0889 | $ 0.44 |
| 50+ | $ 0.0725 | $ 3.63 |
| 150+ | $ 0.0643 | $ 9.65 |
| 1,000+ | $ 0.0569 | $ 56.90 |
| 2,000+ | $ 0.052 | $ 104.00 |
| 5,000+ | $ 0.0495 | $ 247.50 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Accessories | |
| Manufacturer | S&S | |
| Packaging | Through Hole,D=12.5mm |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Accessories | |
| Manufacturer | S&S |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,D=12.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



