LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Shenzhen Allvision Tech N049-6432TSWPG02-H14 product image
  • N049-6432TSWPG02-H14 thumbnail 1
  • N049-6432TSWPG02-H14 thumbnail 2
  • N049-6432TSWPG02-H14 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shenzhen Allvision Tech N049-6432TSWPG02-H14

Manufacturer
MPN
N049-6432TSWPG02-H14
LCSC Part #
C3017450
Packaging
-
Customer #
Key Attributes
I2C -40℃~+85℃ 64x32 SSD1315 0.49 LCD, OLED, Graphic
DatasheetShenzhen Allvision Tech N049-6432TSWPG02-H14
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0286$ 2.03
10+$ 1.7631$ 17.63
30+$ 1.5962$ 47.89
112+$ 1.3868$ 155.32
448+$ 1.3094$ 586.61
1,008+$ 1.276$ 1286.21
Standard Packaging112/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LCD, OLED, Graphic
ManufacturerShenzhen Allvision Tech
Packaging-
Interface TypeI2C
Operating Temperature-40℃~+85℃
Pixel Resolution64x32
Main Control ChipSSD1315
Size0.49