SRD(Shenzhen Sincerity Tech) C82124J2JD8R8LC
| Manufacturer | SRD(Shenzhen Sincerity Tech)Asian Brands |
| MPN | C82124J2JD8R8LC |
| LCSC Part # | C3018841 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | ±5% 120nF -40℃~+105℃ 630V Through Hole,P=15mm Film Capacitors |
| Datasheet | SRD(Shenzhen Sincerity Tech) C82124J2JD8R8LC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD(Shenzhen Sincerity Tech) | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% | |
| Capacitance | 120nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD(Shenzhen Sincerity Tech) | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 120nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 630V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.192 | $ 0.19 |
| 6+ | $ 0.1563 | $ 0.94 |
| 50+ | $ 0.141 | $ 7.05 |
| 200+ | $ 0.1168 | $ 23.36 |
| 500+ | $ 0.1083 | $ 54.15 |
| 1,600+ | $ 0.1032 | $ 165.12 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD(Shenzhen Sincerity Tech) | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% | |
| Capacitance | 120nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD(Shenzhen Sincerity Tech) | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 120nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



