LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SRD(Shenzhen Sincerity Tech) C82222J3FD2J8LC product image
  • C82222J3FD2J8LC thumbnail 1
  • C82222J3FD2J8LC thumbnail 2
  • C82222J3FD2J8LC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SRD(Shenzhen Sincerity Tech) C82222J3FD2J8LC

Manufacturer
MPN
C82222J3FD2J8LC
LCSC Part #
C3018846
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
±5% 2.2nF -40℃~+105℃ 3kV Through Hole,P=15mm Film Capacitors
DatasheetSRD(Shenzhen Sincerity Tech) C82222J3FD2J8LC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.086$ 0.43
50+$ 0.0709$ 3.55
150+$ 0.0633$ 9.50
500+$ 0.0529$ 26.45
2,500+$ 0.0484$ 121.00
5,000+$ 0.0461$ 230.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerSRD(Shenzhen Sincerity Tech)
PackagingThrough Hole,P=15mm
Tolerance±5%
Capacitance2.2nF
Operating Temperature-40℃~+105℃
Voltage Rated3kV