KYET KP474J3F2701
| Manufacturer | KYETAsian Brands |
| MPN | KP474J3F2701 |
| LCSC Part # | C3019084 |
| Packaging | Through Hole,P=27mm |
| Customer # | |
| Key Attributes | ±5% 470nF -40℃~+100℃ 2kV Through Hole,P=27mm Film Capacitors |
| Datasheet | KYET KP474J3F2701 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=27mm | |
| Tolerance | ±5% | |
| Capacitance | 470nF | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage Rated | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=27mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 470nF | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage Rated | 2kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,586
1,586 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4795 | $ 0.48 |
| 6+ | $ 0.39 | $ 2.34 |
| 50+ | $ 0.352 | $ 17.60 |
| 200+ | $ 0.2777 | $ 55.54 |
| 500+ | $ 0.2565 | $ 128.25 |
| 1,600+ | $ 0.2443 | $ 390.88 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=27mm | |
| Tolerance | ±5% | |
| Capacitance | 470nF | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage Rated | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=27mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 470nF | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage Rated | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



