INGHAi GSA4030H10-B26-5P
| Manufacturer | INGHAiAsian Brands |
| MPN | GSA4030H10-B26-5P |
| LCSC Part # | C3020381 |
| Packaging | SMD-5P,3x4mm |
| Customer # | |
| Key Attributes | 1.8V Omnidirectional 500uA -26dB 63dB SMD-5P,3x4mm Microphones |
| Datasheet | INGHAi GSA4030H10-B26-5P |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD-5P,3x4mm | |
| Supply Voltage | 1.8V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Sensitivity | -26dB | |
| Impedance | - | |
| SNR(Signal to Noise Ratio) | 63dB |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD-5P,3x4mm | |
| Supply Voltage | 1.8V | |
| Direction | Omnidirectional |
| Type | Description | |
|---|---|---|
| Current Consumption | 500uA | |
| Sensitivity | -26dB | |
| Impedance | - | |
| SNR(Signal to Noise Ratio) | 63dB |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6873 | $ 0.69 |
| 10+ | $ 0.5493 | $ 5.49 |
| 30+ | $ 0.4804 | $ 14.41 |
| 100+ | $ 0.4286 | $ 42.86 |
| 500+ | $ 0.3873 | $ 193.65 |
| 1,000+ | $ 0.3666 | $ 366.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD-5P,3x4mm | |
| Supply Voltage | 1.8V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Sensitivity | -26dB | |
| Impedance | - | |
| SNR(Signal to Noise Ratio) | 63dB |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD-5P,3x4mm | |
| Supply Voltage | 1.8V | |
| Direction | Omnidirectional |
| Type | Description | |
|---|---|---|
| Current Consumption | 500uA | |
| Sensitivity | -26dB | |
| Impedance | - | |
| SNR(Signal to Noise Ratio) | 63dB |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| Type | Details |
|---|---|
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |



