TE Connectivity 1609133-3
| Manufacturer | TE ConnectivityAsian Brands |
| MPN | 1609133-3 |
| LCSC Part # | C306146 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | AC Power Receptacle Through Hole Power Line Filter Modules |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | AC Power Receptacle | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Connector Type | AC Power Receptacle | |
| Operating Temperature Range | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2573 | $ 5.26 |
| 10+ | $ 4.6079 | $ 46.08 |
| 30+ | $ 4.2225 | $ 126.68 |
| 100+ | $ 3.4275 | $ 342.75 |
| 500+ | $ 3.2469 | $ 1623.45 |
| 1,000+ | $ 3.1665 | $ 3166.50 |
| 2,000+ | $ 3.1225 | $ 6245.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Connector Type | AC Power Receptacle | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Connector Type | AC Power Receptacle | |
| Operating Temperature Range | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |



