Omron Electronics G3VM-61VY2-TR
| Manufacturer | Omron ElectronicsAsian Brands |
| MPN | G3VM-61VY2-TR |
| LCSC Part # | C306896 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 600us 1 Form A(SPST-NO) 100us 1.27V 60V 1Ω 500mA AC,DC 3.75kV SMD Solid State Relays (SSR) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Omron Electronics | |
| Packaging | SMD | |
| Turn-on time | 600us | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-off time | 100us | |
| Input Forward Voltage | 1.27V | |
| Voltage - Load | 60V | |
| On Resistance | 1Ω | |
| Continuous Load Current | 500mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 3.75kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,057
1,057 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0177 | $ 1.02 |
| 10+ | $ 0.809 | $ 8.09 |
| 30+ | $ 0.7195 | $ 21.59 |
| 100+ | $ 0.6079 | $ 60.79 |
| 500+ | $ 0.5582 | $ 279.10 |
| 1,000+ | $ 0.5284 | $ 528.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Omron Electronics | |
| Packaging | SMD | |
| Turn-on time | 600us | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-off time | 100us | |
| Input Forward Voltage | 1.27V | |
| Voltage - Load | 60V | |
| On Resistance | 1Ω | |
| Continuous Load Current | 500mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 3.75kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



