Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Operating Temperature Range | -20℃~+70℃ | |
| Connector Type | 6.35mm Headphone Jack | |
| Voltage Rating (Max) | 50V | |
| Current Rating (Max) | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Operating Temperature Range | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Connector Type | 6.35mm Headphone Jack | |
| Voltage Rating (Max) | 50V | |
| Current Rating (Max) | 1A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 183
183 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.346 | $ 0.35 |
| 6+ | $ 0.2807 | $ 1.68 |
| 50+ | $ 0.2534 | $ 12.67 |
| 300+ | $ 0.214 | $ 64.20 |
| 600+ | $ 0.1973 | $ 118.38 |
| 1,500+ | $ 0.1882 | $ 282.30 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Operating Temperature Range | -20℃~+70℃ | |
| Connector Type | 6.35mm Headphone Jack | |
| Voltage Rating (Max) | 50V | |
| Current Rating (Max) | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Operating Temperature Range | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Connector Type | 6.35mm Headphone Jack | |
| Voltage Rating (Max) | 50V | |
| Current Rating (Max) | 1A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



