HRS(Hirose) HF46F/12-HS1T
| Manufacturer | HRS(Hirose)Asian Brands |
| MPN | HF46F/12-HS1T |
| LCSC Part # | C3093655 |
| Packaging | Through Hole,7x20.5mm |
| Customer # | |
| Key Attributes | 12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Electromagnetic Relay-Single Coil Through Hole,7x20.5mm Power Relays |
| Datasheet | HRS(Hirose) HF46F/12-HS1T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | Through Hole,7x20.5mm | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Resistance | 100mΩ | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Coil Resistance | 720Ω | |
| Maximum Switching Voltage | 277V@AC;30V@DC | |
| Maximum Switching Current | 5A | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Rated Power | 200mW | |
| Coil Type | Electromagnetic Relay-Single Coil |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | Through Hole,7x20.5mm | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Resistance | 100mΩ | |
| Release Time | 10ms |
| Type | Description | |
|---|---|---|
| Operate Time | 10ms | |
| Coil Resistance | 720Ω | |
| Maximum Switching Voltage | 277V@AC;30V@DC | |
| Maximum Switching Current | 5A | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Rated Power | 200mW | |
| Coil Type | Electromagnetic Relay-Single Coil |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 23,954
23,954 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5239 | $ 0.52 |
| 10+ | $ 0.4368 | $ 4.37 |
| 30+ | $ 0.3933 | $ 11.80 |
| 100+ | $ 0.3513 | $ 35.13 |
| 500+ | $ 0.3227 | $ 161.35 |
| 1,000+ | $ 0.3107 | $ 310.70 |
| 2,000+ | $ 0.3062 | $ 612.40 |
| 4,000+ | $ 0.3047 | $ 1218.80 |
Standard Packaging160/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | Through Hole,7x20.5mm | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Resistance | 100mΩ | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Coil Resistance | 720Ω | |
| Maximum Switching Voltage | 277V@AC;30V@DC | |
| Maximum Switching Current | 5A | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Rated Power | 200mW | |
| Coil Type | Electromagnetic Relay-Single Coil |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | Through Hole,7x20.5mm | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Resistance | 100mΩ | |
| Release Time | 10ms |
| Type | Description | |
|---|---|---|
| Operate Time | 10ms | |
| Coil Resistance | 720Ω | |
| Maximum Switching Voltage | 277V@AC;30V@DC | |
| Maximum Switching Current | 5A | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Rated Power | 200mW | |
| Coil Type | Electromagnetic Relay-Single Coil |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



