LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AEM F0603HI8000V032TM product image
  • F0603HI8000V032TM thumbnail 1
  • F0603HI8000V032TM thumbnail 2
  • F0603HI8000V032TM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AEM F0603HI8000V032TM

Manufacturer
MPN
F0603HI8000V032TM
LCSC Part #
C310942
Packaging
0603
Customer #
Key Attributes
SMD Ceramic Fuse -55℃~+150℃ 32V 80A 8A 0603 Fuses
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 195
195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0867$ 0.43
50+$ 0.0698$ 3.49
150+$ 0.0613$ 9.20
500+$ 0.055$ 27.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerAEM
Packaging0603
TypeSMD Ceramic Fuse
Operating Temperature-55℃~+150℃
Voltage Rating (DC)32V
Interrupting Rating80A
Current Rating8A