LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AEM F1206VH2500TM product image
  • F1206VH2500TM thumbnail 1
  • F1206VH2500TM thumbnail 2
  • F1206VH2500TM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AEM F1206VH2500TM

Manufacturer
MPN
F1206VH2500TM
LCSC Part #
C310976
Packaging
1206
Customer #
Key Attributes
SMD Ceramic Fuse -55℃~+125℃ 65V 60A 2.5A 1206 Fuses
DatasheetAEM F1206VH2500TM
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2095$ 1.05
30+$ 0.1681$ 5.04
250+$ 0.1504$ 37.60
1,000+$ 0.1282$ 128.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerAEM
Packaging1206
TypeSMD Ceramic Fuse
Operating Temperature-55℃~+125℃
Voltage Rating (DC)65V
Interrupting Rating60A
Current Rating2.5A