Lelon OCR271M1DBKF0812
| Manufacturer | LelonAsian Brands |
| MPN | OCR271M1DBKF0812 |
| LCSC Part # | C311661 |
| Packaging | Through Hole,8x12mm |
| Customer # | |
| Key Attributes | 2000hrs@105℃ 270uF -55℃~+105℃ 20V 12mm 8mm ±20% Through Hole,8x12mm Aluminum - Polymer Capacitors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,8x12mm | |
| Type | - | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 270uF | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 20V | |
| L789 | 12mm | |
| φD | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Lead Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,8x12mm | |
| Type | - | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 270uF | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Rated Voltage | 20V | |
| L789 | 12mm | |
| φD | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Lead Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,602
4,602 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3192 | $ 0.32 |
| 6+ | $ 0.263 | $ 1.58 |
| 50+ | $ 0.2389 | $ 11.95 |
| 200+ | $ 0.2089 | $ 41.78 |
| 500+ | $ 0.1696 | $ 84.80 |
| 1,500+ | $ 0.1616 | $ 242.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,8x12mm | |
| Type | - | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 270uF | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 20V | |
| L789 | 12mm | |
| φD | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Lead Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,8x12mm | |
| Type | - | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 270uF | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Rated Voltage | 20V | |
| L789 | 12mm | |
| φD | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Lead Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C311661 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



