INPAQ MCM2012B900GBE
| Manufacturer | INPAQAsian Brands |
| MPN | MCM2012B900GBE |
| LCSC Part # | C315725 |
| Packaging | SMD,2.0x1.2mm |
| Customer # | |
| Key Attributes | 90Ω@100MHz 10V 400mA 25V SMD,2.0x1.2mm Common Mode Chokes |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | INPAQ | |
| Packaging | SMD,2.0x1.2mm | |
| Current Rating | 90Ω@100MHz | |
| Voltage Rating - DC | 10V | |
| Current Rating | 400mA | |
| Withstanding Voltage | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | INPAQ | |
| Packaging | SMD,2.0x1.2mm | |
| Current Rating | 90Ω@100MHz |
| Type | Description | |
|---|---|---|
| Voltage Rating - DC | 10V | |
| Current Rating | 400mA | |
| Withstanding Voltage | 25V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,480
1,480 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0353 | $ 0.35 |
| 100+ | $ 0.029 | $ 2.90 |
| 300+ | $ 0.0258 | $ 7.74 |
| 3,000+ | $ 0.0235 | $ 70.50 |
| 6,000+ | $ 0.0216 | $ 129.60 |
| 9,000+ | $ 0.0206 | $ 185.40 |
| 21,000+ | $ 0.0204 | $ 428.40 |
| 39,000+ | $ 0.0202 | $ 787.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | INPAQ | |
| Packaging | SMD,2.0x1.2mm | |
| Current Rating | 90Ω@100MHz | |
| Voltage Rating - DC | 10V | |
| Current Rating | 400mA | |
| Withstanding Voltage | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | INPAQ | |
| Packaging | SMD,2.0x1.2mm | |
| Current Rating | 90Ω@100MHz |
| Type | Description | |
|---|---|---|
| Voltage Rating - DC | 10V | |
| Current Rating | 400mA | |
| Withstanding Voltage | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



