LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 043702.5WR product image
Images for reference only

Littelfuse 043702.5WR

Manufacturer
LittelfuseAsian Brands
MPN
043702.5WR
LCSC Part #
C3159598
Packaging
-
Customer #
Key Attributes
-55℃~+150℃ 35V 50A 2.5A 32V Fuses RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.0064$ 21.01
200+$ 8.1303$ 1626.06
500+$ 7.8436$ 3921.80
1,000+$ 7.7026$ 7702.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-55℃~+150℃
Voltage Rating (DC)35V
Interrupting Rating50A
Current Rating2.5A
Voltage Rating (AC)32V