TE Connectivity 5-1814400-2
| Manufacturer | TE ConnectivityAsian Brands |
| MPN | 5-1814400-2 |
| LCSC Part # | C3174972 |
| Packaging | - |
| Customer # | |
| Key Attributes | SMA Gold Coaxial Connector (RF) Assemblies |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Material | - | |
| RF Series | SMA | |
| Contact Plating | Gold | |
| Operating Temperature Range | - | |
| Impedance | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| RF Series | SMA | |
| Contact Plating | Gold | |
| Operating Temperature Range | - | |
| Impedance | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.184 | $ 8.18 |
| 10+ | $ 7.3344 | $ 73.34 |
| 30+ | $ 5.4879 | $ 164.64 |
| 100+ | $ 4.7869 | $ 478.69 |
| 104+ | $ 4.7308 | $ 492.00 |
Standard Packaging350/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Material | - | |
| RF Series | SMA | |
| Contact Plating | Gold | |
| Operating Temperature Range | - | |
| Impedance | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| RF Series | SMA | |
| Contact Plating | Gold | |
| Operating Temperature Range | - | |
| Impedance | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



