XKB Connection XKB8585-Z-190
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | XKB8585-Z-190 |
| LCSC Part # | C318849 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Square Plunger LATCHING Straight 100000 160gf@±80gf 250V 30V 100MΩ -15℃~+55℃ PCPin No White 100mA Through Hole Pushbutton Switches |
| Datasheet | XKB Connection XKB8585-Z-190 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | LATCHING | |
| Mounting Style | Straight | |
| Circuit | - | |
| Mechanical Life | 100000 | |
| Operating Force | 160gf@±80gf | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | 30V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -15℃~+55℃ | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| IP Rating | - | |
| Contact Current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | LATCHING | |
| Mounting Style | Straight | |
| Circuit | - | |
| Mechanical Life | 100000 | |
| Operating Force | 160gf@±80gf |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | 30V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -15℃~+55℃ | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| IP Rating | - | |
| Contact Current | 100mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 635
635 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1204 | $ 0.60 |
| 50+ | $ 0.098 | $ 4.90 |
| 150+ | $ 0.0867 | $ 13.01 |
| 500+ | $ 0.0783 | $ 39.15 |
| 2,500+ | $ 0.0716 | $ 179.00 |
| 5,000+ | $ 0.0682 | $ 341.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | LATCHING | |
| Mounting Style | Straight | |
| Circuit | - | |
| Mechanical Life | 100000 | |
| Operating Force | 160gf@±80gf | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | 30V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -15℃~+55℃ | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| IP Rating | - | |
| Contact Current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | LATCHING | |
| Mounting Style | Straight | |
| Circuit | - | |
| Mechanical Life | 100000 | |
| Operating Force | 160gf@±80gf |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | 30V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -15℃~+55℃ | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| IP Rating | - | |
| Contact Current | 100mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



