XKB Connection XKB7070-Z-92
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | XKB7070-Z-92 |
| LCSC Part # | C318862 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Square Plunger LATCHING Straight 100000 160gf@±80gf 250V 30V 100MΩ -15℃~+55℃ PCPin No Blue 100mA Through Hole Pushbutton Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | LATCHING | |
| Mounting Style | Straight | |
| Mechanical Life | 100000 | |
| Operating Force | 160gf@±80gf | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | 30V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -15℃~+55℃ | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| IP Rating | - | |
| Contact Current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | LATCHING | |
| Mounting Style | Straight | |
| Mechanical Life | 100000 | |
| Operating Force | 160gf@±80gf | |
| Voltage Rating (AC) | 250V |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 30V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -15℃~+55℃ | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| IP Rating | - | |
| Contact Current | 100mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,940
1,940 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1533 | $ 0.77 |
| 50+ | $ 0.1243 | $ 6.22 |
| 150+ | $ 0.1119 | $ 16.79 |
| 1,000+ | $ 0.0859 | $ 85.90 |
| 2,000+ | $ 0.079 | $ 158.00 |
| 5,000+ | $ 0.0749 | $ 374.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | LATCHING | |
| Mounting Style | Straight | |
| Mechanical Life | 100000 | |
| Operating Force | 160gf@±80gf | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | 30V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -15℃~+55℃ | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| IP Rating | - | |
| Contact Current | 100mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Actuator Style | Square Plunger | |
| Self Lock / No Lock | LATCHING | |
| Mounting Style | Straight | |
| Mechanical Life | 100000 | |
| Operating Force | 160gf@±80gf | |
| Voltage Rating (AC) | 250V |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 30V | |
| Insulation Resistance | 100MΩ | |
| Operating Temperature | -15℃~+55℃ | |
| Pin Style | PCPin | |
| With Lamp | No | |
| Actuator/Cap Color | Blue | |
| IP Rating | - | |
| Contact Current | 100mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



