XKB Connection TS-1185EC-C-D-B
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TS-1185EC-C-D-B |
| LCSC Part # | C318893 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | NO Round Button Brick nogging SPST 3.65mm 260gf 100000 12V -30℃~+85℃ 3mm 2mm No Black 50mA SMD Tactile Switches |
| Datasheet | XKB Connection TS-1185EC-C-D-B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 3.65mm | |
| Operating Force | 260gf | |
| Mechanical Life | 100000 | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | - | |
| Operating Temperature | -30℃~+85℃ | |
| Switch Width | 3mm | |
| Switch Height | 2mm | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 3.65mm | |
| Operating Force | 260gf |
| Type | Description | |
|---|---|---|
| Mechanical Life | 100000 | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | - | |
| Operating Temperature | -30℃~+85℃ | |
| Switch Width | 3mm | |
| Switch Height | 2mm | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,250
3,250 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0531 | $ 0.53 |
| 100+ | $ 0.0435 | $ 4.35 |
| 300+ | $ 0.0387 | $ 11.61 |
| 3,000+ | $ 0.0351 | $ 105.30 |
| 6,000+ | $ 0.0322 | $ 193.20 |
| 9,000+ | $ 0.0308 | $ 277.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 3.65mm | |
| Operating Force | 260gf | |
| Mechanical Life | 100000 | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | - | |
| Operating Temperature | -30℃~+85℃ | |
| Switch Width | 3mm | |
| Switch Height | 2mm | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 3.65mm | |
| Operating Force | 260gf |
| Type | Description | |
|---|---|---|
| Mechanical Life | 100000 | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | - | |
| Operating Temperature | -30℃~+85℃ | |
| Switch Width | 3mm | |
| Switch Height | 2mm | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



