FH (Guangdong Fenghua Advanced Tech)-1 1210B103K102NT 1.6mm
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1Asian Brands |
| MPN | 1210B103K102NT 1.6mm |
| LCSC Part # | C319457 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 10nF 1kV ±10% 1210 Barrel Power Cables |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Barrel Connector Cables Assemblies/Barrel Power Cables | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Voltage Rated | 1kV | |
| Temperature Coefficient | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Barrel Connector Cables Assemblies/Barrel Power Cables | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Voltage Rated | 1kV | |
| Temperature Coefficient | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0758 | $ 0.38 |
| 50+ | $ 0.0624 | $ 3.12 |
| 150+ | $ 0.0556 | $ 8.34 |
| 500+ | $ 0.0506 | $ 25.30 |
| 2,000+ | $ 0.0451 | $ 90.20 |
| 4,000+ | $ 0.0431 | $ 172.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Barrel Connector Cables Assemblies/Barrel Power Cables | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Voltage Rated | 1kV | |
| Temperature Coefficient | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Barrel Connector Cables Assemblies/Barrel Power Cables | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Voltage Rated | 1kV | |
| Temperature Coefficient | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



